TDK-Lambda IQG48047A096V-1D1-R

Image may be a representation.
See specs for product details.
DC-DC; PCB Mnt; Qtr Brick; 48VDC; Output 9.6V 47A; 450W; Neg Logic; 0.145" pin
Mfr. Part#: IQG48047A096V-1D1-R
Allied Stock#: 70797836

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$93.54 (Each)
1 $93.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Input Voltage : 36-75 VDC
Series : IQG Series
Voltage, Output : 9.6 VDC

Overview

TDK-Lambda iQG DC-DC Converters are available in three models, all with standard quarter brick footprints. iQG Series, 300 to 396W converters with 36-75 VDC input features 12 V 25 A or 33 A outputs, a low 13.2 mm profile, and up to 95% operating efficiency.

Features

  • Standard Quarter Brick Footprint
  • 36-75 VDC Input
  • 12 V 25 A or 33 A Output
  • Through Hole Mounting
  • Low 13.2 mm Profile
  • 1500 VDC Basic Isolation
  • High Operating Efficiency (up to 95%)
  • Constant Switching Frequency
  • Starts with Pre-Biased Output
  • Baseplate Cooled
  • Parallel Operation (400 W Model)

    Key Market Segments and Applications
  • Industrial
  • Test
  • Communications
  • Broadcast

  • Product Added to Cart
    TDK-Lambda
    DC-DC; PCB Mnt; Qtr Brick; 48VDC; Output 9.6V 47A; 450W; Neg Logic; 0.145" pin
    Allied Stock #: 70797836
    Mfr's Part #: IQG48047A096V-1D1-R
    $93.540 Each
    Quantity added: