TDK-Lambda HWS5012

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 52W52W85265VACACDC; 115230VAC; Output 12V 4.3A; 52W
Mfr. Part#: HWS5012
Allied Stock#: 70562988

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 4.3 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 51.6 W
Primary Type : AC-DC
Series : HWS Series
Type : Commercial
Voltage, Input Range : 85-265 VAC
Voltage, Output : 12 VDC
Product Added to Cart
TDK-Lambda
Power Supply; AC-DC; 52W52W85265VACACDC; 115230VAC; Output 12V 4.3A; 52W
Allied Stock #: 70562988
Mfr's Part #: HWS5012
$119.630 Each
Quantity added: