TDK-Lambda HWS50-48/ME

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 1.1A; 85-265V In; Open Frame; Panel Mount; PFC; 53W; HWS Series
Mfr. Part#: HWS50-48/ME
Allied Stock#: 70177243

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 1.1 A
Input Voltage : 85-265 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 52.8 W
Primary Type : AC-DC
Product Header : HWS Series Medical Power Supply
Series : HWS Series
Special Features : 5 Year Warranty
Type : Embedded
Voltage, Input Range : 85-265 VAC
Voltage, Output : 48 VDC

Overview

Features:

  • Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
  • Wide Range Universal Input
  • Power Factor Corrected
  • High Efficiency
  • Five-Year Warranty
  • UL508 Listed, SEMI F47 Compliant (208 V Input)
  • UL60950, CSA60950, EN60950 and CE Mark
  • –40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
    Benefits:
  • Lower Cost of Ownership
  • Easier System Cooling
  • Supports Global Usage

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 48V; 1.1A; 85-265V In; Open Frame; Panel Mount; PFC; 53W; HWS Series
    Allied Stock #: 70177243
    Mfr's Part #: HWS50-48/ME
    $123.220 Each
    Quantity added: