TDK-Lambda HWS30024PV

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 336W336W85265VACACDC; 115230VAC; Output 24V 14A; 336W
Mfr. Part#: HWS30024PV
Allied Stock#: 70562964

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$445.95 (Each)
1 $445.95
5 $401.36
10 $379.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 14 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 336 W
Primary Type : AC-DC
Series : HWS300-1500 Series
Type : Commercial
Voltage, Input Range : 85-265 VAC
Voltage, Output : 24 VDC
Product Added to Cart
TDK-Lambda
Power Supply; AC-DC; 336W336W85265VACACDC; 115230VAC; Output 24V 14A; 336W
Allied Stock #: 70562964
Mfr's Part #: HWS30024PV
$445.950 Each
Quantity added: