TDK-Lambda HWS1800T5

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 1800W1800W170265VAC 3 phaseACDC; 208VAC 3ph; 5V 300A; 1500W
Mfr. Part#: HWS1800T5
Allied Stock#: 70562960

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,666.500 (Each)
1 $1,666.500
3 $1,596.090
5 $1,531.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 300 A
Input Voltage : 190 VAC 3Ph ; 200 VAC 3Ph ; 208 VAC 3Ph ; 220 VAC 3Ph ; 230 VAC 3Ph ; 240 VAC 3Ph
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 1500 W
Primary Type : AC-DC
Series : HWS1800T Series
Type : Commercial
Voltage, Input Range : 170-265 VAC 3Ph
Voltage, Output : 5 VDC
Product Added to Cart
TDK-Lambda
Power Supply; AC-DC; 1800W1800W170265VAC 3 phaseACDC; 208VAC 3ph; 5V 300A; 1500W
Allied Stock #: 70562960
Mfr's Part #: HWS1800T5
$1,666.500 Each
Quantity added: