TDK-Lambda HWS1000-48
Power Supply,AC-DC,48V,22A,85-265VIn,Open Frame,Pnl Mnt,1056W,HWS300-1500 Series
Mfr. Part #: HWS1000-48 / RS Stock #: 70177314
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,452.41
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
HWS100048
Configuration
Open Frame
Current Rating
22 A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-265 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
22 A
Output Power
1100 W
Output Voltage
48 VDC
Primary Type
AC-DC
Product Header
HWS Series Industrial Power Supply
Type
Embedded
Overview
Features:
Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
Wide Range Universal Input
Power Factor Corrected
High Efficiency
Five-Year Warranty
UL508 Listed, SEMI F47 Compliant (208 V Input)
UL60950, CSA60950, EN60950 and CE Mark
-40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
Benefits:
Lower Cost of Ownership
Easier System Cooling
Supports Global Usage
Benefits: