TDK-Lambda GWS500-36
Power Supply,AC-DC,36V,14A,85-264V In,Enclosed,Panel Mount,PFC,504W,GWS Series
Mfr. Part #: GWS500-36 / RS Stock #: 70246179
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$334.76
3
$311.33
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
14 A
Output Power
500 W
Output Voltage
36 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection ; Remote Sense ; Remote On/Off
Type
Industrial
Overview
TDK-Lambda's GWS Series of Single Output 250 and 500 Watt Power Supplies features high efficiencies up to 93%, a low profile of only 1.6" for 1U racking, a wide input range of 85-264 VAC and a five year warranty.
Key Market Segments and Applications:
Industrial
Test
COMM
Broadcast
Key Market Segments and Applications: