TDK-Lambda FPS1000-12/P
Power Supply,AC-DC,1008W1008W85265VACACDC,Rack Mount,115230VAC,12V 72A ,864W
Mfr. Part #: FPS1000-12/P / RS Stock #: 70562859
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$951.09
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
100-265 VAC
Mounting Type
Cage Mount
Number of Outputs
1
Operation
Switching
Output Current
72 A
Output Power
864 W
Output Voltage
12 VDC
Primary Type
AC-DC
Series
FPS Series
Type
Modular
Overview
1000W Front End Power Supplies
Features:
1U high
Up to 3000W (3 units) in 19" rack
Hotswap capable (ORing diodes built in)
Low Cost
PoE Option
High effi ciency
Full array of signals
Features: