TDK-Lambda DT80PW180C

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 80W80W90264VACACDC; Adapter; Input 115230VAC; 18V 4.455A; 80W
Manufacturer #: DT80PW180C
Allied Stock #: 70562844

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70666272
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 4.46 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 80.3 W
Primary Type : AC-DC
Series : DT62/80-C Series
Type : External
Voltage, Input Range : 90-264 VAC
Voltage, Output : 18 VDC

Overview

TDK-Lambda DT-C, DT-D Series – 40W to 300W Adapter / External Power Supplies:

The DT Family of external power supplies are housed in a rugged plastic case and are rated from 140 to 150W with output voltages from 12V to 48V. DT-D models have an average efficiency of 89% and meet DoE level VI.

Series Features:

  • DoE, EISA and CEC Compliant (most models)
  • Compact package size
  • Single Outputs up to 54V
  • Wide Range Input
  • Medical or Industrial Certifications
  • Energy Efficiency Level V & VI models

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 80W80W90264VACACDC; Adapter; Input 115230VAC; 18V 4.455A; 80W
    Allied Stock #: 70562844
    Mfr's Part #: DT80PW180C
    $68.680 Each
    Quantity added: