TDK-Lambda DSP100-24
Power Supply,AC-DC,24V,4.2A,90-264V In,Enclosed,DIN Rail,PFC,101W,DSP Series
Mfr. Part #: DSP100-24 / RS Stock #: 70177193
Price
Qty.
Standard Price
1
$78.81
5
$75.67
10
$74.09
25
$72.51
50
$70.94
100
$69.36
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DSP10024
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
4.2 A
Output Power
100 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
DSP Series Low Profile DIN Rail Mount Power Supply
Special Features
2 Year Warranty
Type
Industrial
Overview
TDK-Lambda DRL Series 10-100 W DIN Rail Power Supplies:
TDK-Lambda introduces their NEW DRL Series of DIN Rail mount power supplies. With efficiencies of up to 90%, waste heat has been reduced, allowing the use of very narrow width package sizes ranging from 18mm for the 10W, to 72mm for the 100W model. Less space on the rail provides additional room for other components or the use of smaller enclosures. The DRL series is suitable for a wide range of industrial applications including building and factory automation, security, process control and test and measurement. The DRL series has an operating input range of 85 to 264Vac, and can withstand 300Vac for 5 seconds. The units have a Class II construction (double insulation) and do not require an earth ground connection. Input to output isolation is 3,000Vac. Four power levels and case sizes are offered - 10W, 30W, 60W and 100W - with a 24V output in all package sizes and a 12V output for the 10 to 60W versions. The 30 to 100W models have user adjustable outputs from either 12V to 15V or 24V to 28V.
Features:
Low Profile for Building Automation
12V and 24V Outputs
High Efficiency Up to 90%
UL1310 Class 2
Class II Double Insulation
TDK-Lambda introduces their NEW DRL Series of DIN Rail mount power supplies. With efficiencies of up to 90%, waste heat has been reduced, allowing the use of very narrow width package sizes ranging from 18mm for the 10W, to 72mm for the 100W model. Less space on the rail provides additional room for other components or the use of smaller enclosures. The DRL series is suitable for a wide range of industrial applications including building and factory automation, security, process control and test and measurement. The DRL series has an operating input range of 85 to 264Vac, and can withstand 300Vac for 5 seconds. The units have a Class II construction (double insulation) and do not require an earth ground connection. Input to output isolation is 3,000Vac. Four power levels and case sizes are offered - 10W, 30W, 60W and 100W - with a 24V output in all package sizes and a 12V output for the 10 to 60W versions. The 30 to 100W models have user adjustable outputs from either 12V to 15V or 24V to 28V.
Features: