TDK-Lambda CUT355FF

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 115-230V; 5V 3A; +15V 1A; -15V 0.65A; 34.5W
Mfr. Part#: CUT355FF
Allied Stock#: 71018668

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.400 (Each)
1 $43.400
10 $41.520
25 $39.810
50 $38.210
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : UL60950-1 ; CSA60950-1-07 (cTUVus) ; EN60950-1 ; CE Mark ; ANSI/AAMI ES 60601-1 ; CSA 60601-1 (cTUVus) ; IEC/EN60601-1 (2 x MOOP) ; EN55011-B ; FCC-B
Configuration : Open Frame
Current, Output : 3A@5V, 1A@15V, 0.65A@-15V
Mounting Type : Panel Mount
Number of Outputs : 3 Output
Operation : Switching
Power, Output : 40 W
Primary Type : AC-DC
Series : CUT35 Series
Special Features : Over Current Protection
Type : Medical
Voltage, Output : 5 VDC, 15 VDC, -15 VDC

Overview

Features:

  • 5 x 4 x 1.06” footprint
  • Output 1 isolated from outputs 2 & 3
  • No minimum loading
  • Medical & ITE Certifications
  • Three year warranty

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 115-230V; 5V 3A; +15V 1A; -15V 0.65A; 34.5W
    Allied Stock #: 71018668
    Mfr's Part #: CUT355FF
    $43.400 Each
    Quantity added: