TDK-Lambda CSS65A24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical; 115-230VAC; Output 24V 2.71A; 65W
Mfr. Part#: CSS65A24
Allied Stock#: 71018674

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$49.340 (Each)
1 $49.340
10 $47.210 (Save 4%)
25 $45.250 (Save 8%)
50 $43.450 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 2.71 A
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 65 W
Primary Type : AC-DC
Series : CSS65A Series
Special Features : Dual Input Fuses
Type : Medical
Voltage, Output : 24 VDC

Overview

Features:

  • Wide Range AC Input
  • Low profile, Industry Standard Footprint
  • Global Safety Agency Compliance
  • Remote Sense
  • Dual Input Fuses
  • <75mW Off-Load Power Consumption
  • Suitable for BF Rated Equipment

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; Medical; 115-230VAC; Output 24V 2.71A; 65W
    Allied Stock #: 71018674
    Mfr's Part #: CSS65A24
    $49.340 Each
    Quantity added: