TDK-Lambda CSS150-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 4.2A; 90-264V In; Open Frame; Pnl Mnt; Medical; CSS150 Series
Mfr. Part#: CSS150-24
Allied Stock#: 70177507

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.190 (Each)
1 $69.190
10 $66.410
Availability

149 can ship immediately.

125 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 4.2 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 101 W
Primary Type : AC-DC
Series : CSS150 Series
Special Features : Dual Input Fuses
Type : Medical
Voltage, Input Range : 90-264 VAC
Voltage, Output : 24 VDC

Overview

  • Safety Approvals: UL/EN/IEC60601-1 and CE Mark

  • ITE Safety Approvals: UL/EN60950-1

  • Wide Input Voltage Range — 90-264 VAC

  • Low-Profile, Industry Standard Footprint
    (5" L × 3" W × 1.3" H)

  • 4 kVAC Input to Output Withstand Voltage

  • Class B Conducted and Radiated EMI

  • Meets EM60601-1-2 Immunity

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 24V; 4.2A; 90-264V In; Open Frame; Pnl Mnt; Medical; CSS150 Series
    Allied Stock #: 70177507
    Mfr's Part #: CSS150-24
    $69.190 Each
    Quantity added: