TDK-Lambda CN100A1105CO2

Image may be a representation.
See specs for product details.
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 5V 20A; 100W
Manufacturer #: CN100A1105CO2
Allied Stock #: 70562807

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$144.61 (Each)
1 $144.61
10 $138.36
25 $132.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : CN Series
Type : PCB Mount

Overview

30-200W, 60 to 160VDC Input DC-DC Converters

Features:

  • 60 - 160VDC Input
  • IEC 61373 Shock and Vibration
  • Base plate Cooled
  • Full Power at 100°C base plate
  • Parallel Operation (200W Only)
  • Small Size
  • Quarter / Half Brick Footprint
  • Full Power from -40 to +100°C
  • Parallel Function (CN200)

  • Product Added to Cart
    TDK-Lambda
    Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 5V 20A; 100W
    Allied Stock #: 70562807
    Mfr's Part #: CN100A1105CO2
    $144.610 Each
    Quantity added: