TDK-Lambda CC10-1203SF-E
DC-DC Converter, Out 3.3VDC, In 12VDC, Thru-Hole, Open-Frame, Commercial, 10W
Mfr. Part #: CC10-1203SF-E / RS Stock #: 70177138
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$31.04
20
$29.80
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Isolation
Isolated
Isolation Voltage
0.5 kV ; 500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
3.3VDC@2.5A
Output Power
8.25 W
Output Voltage
3.3 VDC
Primary Type
DC-DC
Product Header
CC-E Series DC-DC Converter Power Supply
Special Features
Remote On/Off
Type
Embedded
Overview
TDK-Lambda CC Series DC-DC Converters offer high density and cost-effectiveness with output voltages of 3.3V, 5V, 12V or 15Vdc and output power ratings of 3 to 30-watts. The CC modules are available in thru-hole or SMT packages, with or without a shielded metal case, are suitable for extended temperature range applications from -40 to +85°C, and are fully-regulated with high efficiency (92% typical). CC Series DC-DC Converters are ultra compact, fully isolated converters that feature wide range DC inputs (24V or 48V nominal) which make them ideal for telecom, test, industrial, and broadcast.
CC-E Series
Compact Footprint and Low Profile — Takes Up Less Space on Your Board
Self Contained — Requires No External Components
Multiple Output Voltages for Easier System Integration
Open Frame — Lighter Weight
Through-Hole Mount DIP Packages (F-E Suffix)
Available in Surface Mount DIP Package (Use R-E Suffix)
Five-Year Warranty
5 V, 12 V, 24 V and 48 V Inputs
3.3 to 30 V Single, ±12 to 15 V Dual Outputs
Output Voltage Adjustment
Input-Output Isolation
CC1R5 — 0.650 L × 0.654 W × 0.335 H Inches
CC3 — 0.900 L × 0.654 W × 0.335 H Inches
CC6 — 0.900 L × 0.831 W × 0.335 H Inches
CC10 — 1.400 L × 0.890 W × 0.335 H Inches
CC-E Series