TapeCase 4-5-4466B

Image may be a representation.
See specs for product details.
3M™ 4466 Black; Double Coated Polyethylene Foam; 62 mil; Rubber - 4in x 5yd Roll
Mfr. Part#: 4-5-4466B
Allied Stock#: 70757854

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.520 (Each)
2 $29.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Adhesive Type : Rubber
Application : Holding, Joining, Mounting
Color : Black
Length per Roll : 15' (4.57m)
Package Type : Roll
Series : 4466B Series
Tape Type : Double Coated, Double Sided
Thickness, Tape : 0.063" (1.6mm)
Type : Rubber
Width : 4" (101.6mm)

Overview

3M™ Double Coated Polyethylene Foam Tapes 4462W, 4462B, 4466W and 4466B combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.

Product Added to Cart
TapeCase
3M™ 4466 Black; Double Coated Polyethylene Foam; 62 mil; Rubber - 4in x 5yd Roll
Allied Stock #: 70757854
Mfr's Part #: 4-5-4466B
$29.520 Each
Quantity added: