TapeCase 1-5-4016W

Image may be a representation.
See specs for product details.
Double Coated Urethane Foam; 62 mil; Acrylic - 0.5in x 5yd Roll
Mfr. Part#: 1-5-4016W
Allied Stock#: 70757778

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 4
Pricing (USD) & Availability
Standard Pricing
$30.530 (Each)
1 $30.530
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adhesive Type : Acrylic, 100
Application : Holding, Joining, Mounting
Base Material : Polyurethane Foam
Color : Natural
Length per Roll : 15' (4.57m)
Package Type : Roll
Series : 4016 Series
Tape Type : Double Coated, Double Sided
Temperature Range : 70 to 100 (21 to 38) deg F (deg C)
Thickness, Tape : 0.063" (1.6mm)
Type : Foam
Width : 1" (25.4 mm)
Product Added to Cart
TapeCase
Double Coated Urethane Foam; 62 mil; Acrylic - 0.5in x 5yd Roll
Allied Stock #: 70757778
Mfr's Part #: 1-5-4016W
$30.530 Each
Quantity added: