TapeCase 1/2-5-4016W

Image may be a representation.
See specs for product details.
3M™ 4016 White; Double Coated Urethane Foam; 62 mil; Acrylic - 0.5in x 5yd Roll
Mfr. Part#: 1/2-5-4016W
Allied Stock#: 70757776

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.420 (Each)
1 $20.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adhesive Type : Acrylic, 100
Application : Holding, Joining, Mounting
Base Material : Polyurethane Foam
Color : Natural
Length per Roll : 15' (4.57m)
Package Type : Roll
Series : 4016 Series
Tape Type : Double Coated, Double Sided
Temperature Range : 70 to 100 (21 to 38) deg F (deg C)
Thickness, Tape : 0.063" (1.6mm)
Type : Foam
Width : 0.5" (12.7mm)

Overview

Every Tape, Every Project, Every Budget
Since 1972, TapeCase, an ISO 9001 accredited company, has been an industry-leading supplier of 3M Tape, 3M Abrasives, 3M Adhesives, 3M Products, and a complete variety of industrial tapes. They take pride in their industry-leading knowledge, excellent product selection, and wide array of custom tape solutions. While TapeCase specializes in tapes and adhesives for industrial applications, they leverage over 40 years of tape and adhesive experience, matching the perfect 3M Tape or product to your specific application. From engineers and contractors to hobbyists or do-it-yourselfers, TapeCase has the perfect tape or adhesive solution for you.

Applications

  • Aerospace
  • Appliance
  • Architecture and Construction
  • Automotive Interior
  • Commercial Vehicles
  • Electronics
  • Point of Purchase

  • Product Added to Cart
    TapeCase
    3M™ 4016 White; Double Coated Urethane Foam; 62 mil; Acrylic - 0.5in x 5yd Roll
    Allied Stock #: 70757776
    Mfr's Part #: 1/2-5-4016W
    $20.420 Each
    Quantity added: