SYLVANIA 6PSB

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T2; #5 Slide; 6V; 140mA; 0.12EFC; 20000 Hrs
Mfr. Part#: 6PSB
Allied Stock#: 70216194
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.980 (Each)
1 $1.980
10 $1.920
50 $1.800
100 $1.660
250 $1.540
500 $1.390
Availability

117 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Slide Base 5 (TS5)
Base Type : T-2 Slide Base 5
Bulb Type : T-2
Color, Emitted : White
Color, Lens : Clear
Current Rating : 140 mA
Life : 20000 hrs.
Life Hours : 20000
Luminous Intensity : 0.12 EFC
Product Header : T-2 Bulb Miniature Incandescent Lamp
Type : Incandescent
Voltage Rating : 6 V

Overview

Sylvania Miniature Automotive Lamps & Base Pilot Miniature Incandescent Lamps - Panel Mount Indicators and Dome Lens:

Sylvania's T-2, T-2 1/2 & T-3 1/4 panel indicators are all UL listed and CSA Certified and has a large array of lens for any application. If you are repairing or updating the lamp & lens on your 65 Fender Super Reverb amp or designing for human interface on a control box, Sylvania panel indicators sockets, lamps and lens will get the job done.

Features:
T-2 Pilot Housings - Many Lens:

  • Flat Top
  • Jeweled
  • Dome Transparent
  • Dome Fluted

    T-2 1/2 and T-3 1/4 Miniature Bayonet Housing - Many Lens:
  • Flat Top
  • Jeweled
  • Dome Transparent
  • Dome Fluted

  • Product Added to Cart
    SYLVANIA
    Lamp; Incandescent; T2; #5 Slide; 6V; 140mA; 0.12EFC; 20000 Hrs
    Allied Stock #: 70216194
    Mfr's Part #: 6PSB
    $1.980 Each
    Quantity added: