SYLVANIA 28PSB

Image may be a representation.
See specs for product details.
Lamp; Incandescent; T2; #5 Slide; 28V; 40mA; 5000 Hrs
Manufacturer #: 28PSB
Allied Stock #: 70216193
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.58 (Each)
1 $0.58
50 $0.56
100 $0.53
500 $0.49
1000 $0.42
Availability

395 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Slide Base 5 (TS5)
Bulb Type : T-2
Color, Emitted : White
Color, Lens : Clear
Current Rating : 40 mA
Life : 5000 hrs.
Life Hours : 5000
Product Header : T-2 Bulb Miniature Incandescent Lamp
Type : Incandescent
Voltage Rating : 28 VDC

Overview

Sylvania Miniature Automotive Lamps & Base Pilot Miniature Incandescent Lamps - Panel Mount Indicators and Dome Lens:

Sylvania's T-2, T-2 1/2 & T-3 1/4 panel indicators are all UL listed and CSA Certified and has a large array of lens for any application. If you are repairing or updating the lamp & lens on your 65 Fender Super Reverb amp or designing for human interface on a control box, Sylvania panel indicators sockets, lamps and lens will get the job done.

Features:
T-2 Pilot Housings - Many Lens:

  • Flat Top
  • Jeweled
  • Dome Transparent
  • Dome Fluted

    T-2 1/2 and T-3 1/4 Miniature Bayonet Housing - Many Lens:
  • Flat Top
  • Jeweled
  • Dome Transparent
  • Dome Fluted

  • Product Added to Cart
    SYLVANIA
    Lamp; Incandescent; T2; #5 Slide; 28V; 40mA; 5000 Hrs
    Allied Stock #: 70216193
    Mfr's Part #: 28PSB
    $0.580 Each
    Quantity added: