Switchcraft TA6FLX

Image may be a representation.
See specs for product details.
6 Way Cable Mount XLR Connector; Female; Silver Plated Contacts; 125 V ac
Mfr. Part#: TA6FLX
Allied Stock#: 70214264

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.010 (Each)
1 $11.010
25 $10.570
50 $10.020
100 $9.360
250 $8.260
Availability

800 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL
Angle : Straight
Color : Black
Contact Plating : Silver
Current Rating : 1.5 A
Insulation Type : Insulated
Material, Body : Copper Alloy
Material, Contact : Copper Alloy
Mounting Type : Cable
Number of Contacts : 6
Primary Type : XLR
Product Header : Tini Q-G® Miniature Cord Plug Connector
Series : TA Series
Size : Mini
Termination : Clamp
Type : Jack
Voltage Rating : 125 VAC

Overview

Switchcraft Tini-QG Mini XLR & XLR - TA Series Connectors:

Switchcraft Tini-QG Mini XLR Connectors offer a mini XLR package in cable, panel and surface mount configurations. Switchcraft Tini-QG Mini XLR Connectors deliver 0.01 ohm maximum contact resistance, 5A 125VAC current rating, 510,000 megaohm insulation resistance, and 1000V dielectric strength. Switchcraft XLR connectors, are available in standard or mini sized plugs and receptacles. The 3-7 contact connectors with electrically integral ground terminal are available with silver or gold plated contacts, nickel, black or satin finish housings.


Series Features:

  • Switchcraft’s industry standard AAA series XLR, Tini-QG® Mini XLR, and DE series pane mount XLR, now available in white
  • A wide range of contact configuration available with gold or silver plated contacts
  • FLEX RELIEFF – Protects by minimizing cable bending stress
  • LATCHLOCK – Positive latch system assures high integrity
  • STRAIN RELIEF – Rugged internal clamp holds cable tightly
  • STYLE – Streamlined, miniaturized with nickel-plated metal
  • COLOR ESCUTCHEONS – Attractive color escutcheons

    Tini-QG Mini XLR Connectors:
  • Series TA(*)F, TA(*)FB, TA(*)FL and TA(*)FLB – Straight female cord plug
  • Series TA(*)M, TA(*)MB, TA(*)ML and TA(*)MLB – Straight male cord plug
  • Series TB(*)M and TB(*)MB – Chassis/panel mount male receptacle
  • Series TY(*)F and TY(*)FPC – Chassis/panel, female receptacle, choice of solder lugs or P.C. terminations.
  • Series TLP – Looping Plugs
  • Series TBA(* *) – Audio Adapters
  • Series TRA(*)M – PC Mount Male Receptacles
  • Series TRG(*) – Reverse Gender Panel Mount, Cord Mount

    Series Applications:
  • Stage or architectural lighting
  • 3, 4 and 5-pin DMX connectors
  • Audio applications
  • Color-coding studio connections

  • Product Added to Cart
    Switchcraft
    6 Way Cable Mount XLR Connector; Female; Silver Plated Contacts; 125 V ac
    Allied Stock #: 70214264
    Mfr's Part #: TA6FLX
    $11.010 Each
    Quantity added: