Switchcraft HPCP42F1

Image may be a representation.
See specs for product details.
Power Panel Connector; High; 4; 30 A; 1500 VAC (RMS); 10 AWG; 2T Ohms (Min.);
Manufacturer #: HPCP42F1
Allied Stock #: 70214203

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.01 (Each)
50 $4.01
1250 $3.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Agency Approvals : UL
Color : Black
Contact Resistance : 1 Milliohms, 1.5 Milliohms after 1000 Insertions⁄Withdrawals
Contact Type : Pin
Current Rating : 50 A
Grade : Medical, Industrial
Insulation Resistance : 2T Ohms (Min.)
IP Rating : IP25
Material, Contact : Copper Alloy
Material, Housing : Thermoplastic
Mounting Type : Panel Mount
Number of Contacts : 4
Number of Poles : 4 Pole
Primary Type : High Power Speaker
Product Header : Panel Mounted High Power Connector
Series : HPC Series
Termination : Faston
Type : Panel Plug
Voltage Rating : 1500 V
Wire Size : #10

Overview

High Power Connector

  • Panel mounts have two different faston terminal sizes, 0.187 in. and 0.250 in.
  • Panel mounts offered with two different flange depths, 0.100 in. and 0.200 in.
  • Right angle or straight PC board terminals on panel mounts

  • Available with 0.187" or 0.250" Faston Terminals, Both Rated at 50 Amps Per UL 1977
  • Available In Two Panel Depths, 0.100" or 0.200"
  • "Push-to-Lock" Mating Design, No 1/4 Turn to Engage Contacts

  • Product Added to Cart
    Switchcraft
    Power Panel Connector; High; 4; 30 A; 1500 VAC (RMS); 10 AWG; 2T Ohms (Min.);
    Allied Stock #: 70214203
    Mfr's Part #: HPCP42F1
    $4.010 Each
    Quantity added: