Switchcraft HPCP41F

Image may be a representation.
See specs for product details.
Conn; Electrical; High Power Speaker; Pnl Plug; Pin Cont; Medical; Industrial Grade
Manufacturer #: HPCP41F
Allied Stock #: 70214199

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.41 (Each)
1 $5.41
25 $5.19
50 $4.92
100 $4.60
250 $4.06
Availability

289 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL
Color : Black
Contact Resistance : 1 Milliohms, 1.5 Milliohms after 1000 Insertions⁄Withdrawals
Contact Type : Pin
Current Rating : 50 A
Depth : 0.200
Grade : Medical, Industrial
Insulation Resistance : 2T Ohms (Min.)
IP Rating : IP25
Material, Contact : Copper Alloy
Material, Housing : Thermoplastic
Mounting Type : Panel Mount
Number of Contacts : 4
Number of Poles : 4 Pole
Primary Type : High Power Speaker
Product Header : Panel Mounted High Power Connector
Series : HPC Series
Termination : Faston
Type : Panel Plug
Voltage Rating : 1500 V
Wire Size : #10

Overview

High Power Connectors Panel Mounts and Cord plugs

  • Panel mounts have two different faston terminal sizes, 0.187 in. and 0.250 in.
  • Panel mounts offered with two different flange depths, 0.100 in. and 0.200 in.
  • Right angle or straight PC board terminals on panel mounts

  • Available with 0.187" or 0.250" Faston Terminals, Both Rated at 50 Amps Per UL 1977
  • Available In Two Panel Depths, 0.100" or 0.200"
  • "Push-to-Lock" Mating Design, No 1/4 Turn to Engage Contacts

  • Product Added to Cart
    Switchcraft
    Conn; Electrical; High Power Speaker; Pnl Plug; Pin Cont; Medical; Industrial Grade
    Allied Stock #: 70214199
    Mfr's Part #: HPCP41F
    $5.410 Each
    Quantity added: