Switchcraft HPCC4F

Image may be a representation.
See specs for product details.
Cord Plug; High Power; 4; 30 A; 1500 VAC (RMS); 10 AWG; > 2T Ohms
Manufacturer #: HPCC4F
Allied Stock #: 70214573

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.88 (Each)
1 $4.88
25 $4.68
50 $4.44
100 $4.15
250 $3.66
Availability

640 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Resistance : 1 Milliohms, 1.5 Milliohms after 1000 Insertions⁄Withdrawals
Current Rating : 30 A
Insulation Resistance : > 2T Ohms
Material, Contact : Silver-Plated over Copper Alloy
Material, Housing : Thermoplastic UL94V-O Rated
Number of Contacts : 4
Number of Poles : 4 Pole
Series : HPC Series
Voltage Rating : 1500 VAC
Wire Size : 10 AWG

Overview

High Power Connector, 30 A Current Rating, Silver-Plated over Copper Alloy Contact Material

  • 50 A rating per UL 1977 on faston versions
  • Panel mounts have two different Faston terminal sizes, 0.187 " and 0.250 "
  • Panel mounts offered with two different flange depths, 0.100 " and 0.200 "
  • 0.200 " depth flange offers easy rear mounting
  • Right angle or straight PC board terminals on panel mounts

  • 30 A Rating Per UL 1977 on PC Mount Versions
  • 50 A Rating Per UL 1977 on Faston® Versions
  • Available in Either Straight, Right-Angle or In-Line
  • The In-Line Version Mates with Either the Straight- or Right-Angle Cord Plug, Allowing the Extension of Cable Runs

  • Product Added to Cart
    Switchcraft
    Cord Plug; High Power; 4; 30 A; 1500 VAC (RMS); 10 AWG; > 2T Ohms
    Allied Stock #: 70214573
    Mfr's Part #: HPCC4F
    $4.880 Each
    Quantity added: