Switchcraft EP913DS17

Image may be a representation.
See specs for product details.
Sealed Momentary Cable Switch; "D" Circuit; 0.170 - 0.200 Cable OD
Mfr. Part#: EP913DS17
Allied Stock#: 70812808

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.090 (Each)
1 $14.090
10 $13.670 (Save 3%)
50 $12.820 (Save 9%)
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Black
Contact Form : SPDT-MBB
Current Rating : 0.25 A
IP Rating : IP67
Mounting Type : Free Hanging
Operation : On (Mom), Off (Mom)
Series : EP913 Series
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 125 VAC

Overview

EP913 Series Sealed Momentary Cable Switches

Features

  • Waterproof and dustproof to IP67
  • Rated for 0.25 A, 30 W max AC, non-inductive load
  • Easy field installation
  • Extension of EP900 Series
  • Unique handle configurations
  • 3 possible circuit configurations

  • Product Added to Cart
    Switchcraft
    Sealed Momentary Cable Switch; "D" Circuit; 0.170 - 0.200 Cable OD
    Allied Stock #: 70812808
    Mfr's Part #: EP913DS17
    $14.090 Each
    Quantity added: