Switchcraft EN3C6FX
Circular Cord Connector, Female, Sealed, 6 Pin, EN3 Series
Mfr. Part #: EN3C6FX / RS Stock #: 70214356
Price
Qty.
Standard Price
1
$14.27
5
$13.13
10
$11.92
50
$10.99
Additional Inventory
Manufacturer Lead Time:
27 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Plating
Gold
Current Rating
7.5 A
Features
Backshell ; Cable Clamp
Gender
Cable Socket
Housing Finish
Thermoplastic Polymer ; Glass Fiber
Housing Material
Thermoplastic Rubber
Housing Type
Plastic
IP Rating
IP66 ; IP68
Keyed Position
Keyed
Mating Type
Bayonet
Mounting Type
Free Hanging (In-Line)
Number of Contacts
6
Packaging
Bulk
Primary Type
Sealed
Termination
Solder
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Utilizing an integral O-Ring/gasket, EN3® connectors are available in 2-18 pins/sockets in the same housing size, bayonet locking, cable end, cable-to-cable, panel mount, right angle panel mount, solder, pc, crimp contacts, caps. Meets enclosure rating IP66/IP68 and NEMA 250 when mated or covered.
Features:
Panel connector shells and contact locking disk: Thermoplastic polymer glass fiber, flame retardant
Connector shell interior: Thermoplastic rubber
Contacts: Copper base alloy gold-plated over nickel underplate
Shock: Mil-Std 202 Method 213B, condition K
Vibration: Mil-Std 202 Method 201
Life: 600 insertion/withdrawal cycles (minimum)
Voltage Rating (sea level): Tested at 600 VRMS (2-8 contacts), 250VRMS (9-18 contacts)
Insulation Resistance: 100 megohms (minimum) at 77° F
Contact Resistance: 20 milliohms (maximum)
Temperature Limits: -40°C to +65°C
Moisture Resistance: Mil-Std 202 Method 106F
Insulation Resistance: Mil-Std 202 Method 302 condition B
Thermal Shock: Mil-Std 202 Method 107G
Salt Spray: Mil-Std 202 Method 101D condition B
IP16/IP18
IP66/IP68
NEMA 250 (6P)
CFR 46 Part 110.20