Switchcraft EN3C3MX

Image may be a representation.
See specs for product details.
CORD CONNECTOR; MALE; WEATHERTIGHT; #20CONTACTS; 3 PIN
Mfr. Part#: EN3C3MX
Allied Stock#: 70214349

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.06 (Each)
1 $5.06
25 $4.86
50 $4.60
100 $4.30
250 $3.80
Availability

535 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Contact Plating : Gold
Current Rating : 7.5 A
Features : Backshell, Cable Clamp
Finish, Housing : Thermoplastic Polymer, Glass Fiber
Gender : Cable Plug
Housing Type : Plastic
IP Rating : IP66 ; IP68
Keyed Position : Keyed
Material, Housing : Thermoplastic Rubber
Mating Type : Bayonet
Mounting Type : Free Hanging (In-Line)
Number of Contacts : 3
Packaging : Bulk
Primary Type : Sealed
Series : EN3 Series
Termination : Solder
Type : IP66/IP68
Voltage Rating : 600 V
Wire Size : 20

Overview

Switchcraft EN3® Series - Sealed Connectors for Harsh Environments, 0.715" OD, 2-18 Contacts:

Utilizing an integral O-Ring/gasket, EN3® connectors are available in 2-18 pins/sockets in the same housing size, bayonet locking, cable end, cable-to-cable, panel mount, right angle panel mount, solder, pc, crimp contacts, caps, .Exceeds enclosure rating IP66/IP68 and NEMA 250 when mated or covered.

Features:

  • Easy, no soldering connector wiring with crimp type contacts
  • Secure cable clamp system accommodates cable diameters from 0.230" to 0.380"
  • New heavier boot seals cable diameters up to 0.380"
  • Gold plated contacts (standard) ensure reliability
  • Fully complies with IP67/IP68/NEMA 250 (6P) requirements

  • Product Added to Cart
    Switchcraft
    CORD CONNECTOR; MALE; WEATHERTIGHT; #20CONTACTS; 3 PIN
    Allied Stock #: 70214349
    Mfr's Part #: EN3C3MX
    $5.060 Each
    Quantity added: