Switchcraft EHHD15FF

Image may be a representation.
See specs for product details.
RECEPTACLE; EH SERIES; 15-PIN DSUB FEMALE TO FEMALE
Mfr. Part#: EHHD15FF
Allied Stock#: 70214318

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.280 (Each)
1 $17.280
10 $16.750 (Save 3%)
50 $15.720 (Save 9%)
100 $14.520 (Save 16%)
250 $13.120 (Save 24%)
Availability

286 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Material, Housing : Nickel
Number of Contacts : 15
Primary Type : HD15
Series : EH Series
Type : Socket - Socket

Overview

The EH series is the fastest and most versatile way to create a custom panel or wall plate perfectly suited for systems integration, pro audio, A/V, and data applications. The connectors mount into any single, standard XLR diagonal hole knockout without having to custom drill and tap a specific hole for a specific connector. This connector is a 15-pin D-Sub Female to Female receptacle.



Product Added to Cart
Switchcraft
RECEPTACLE; EH SERIES; 15-PIN DSUB FEMALE TO FEMALE
Allied Stock #: 70214318
Mfr's Part #: EHHD15FF
$17.280 Each
Quantity added: