Switchcraft DCCDB09F

Image may be a representation.
See specs for product details.
BkshellKit; D-Sub; DB09; 9Cnts; CableSocket; Str; DCCSeries; TPU; 3.51-7.01mmCblDia; IP67
Manufacturer #: DCCDB09F
Allied Stock #: 70235770

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$23.31 (Each)
1 $23.31
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : DCC Series

Overview

Sealed D-Sub Connectors

Applications:

  • Remote or Temporary Data Control Centers
  • Manufacturing Control Equipment
  • Field Data Collection
    Features:

  • Waterproof D-Sub PCB Connectors and Backshell Kits Meet IP67 Rating
  • Rear Mounting PCB Connectors Fit into Standard D-Sub Holes
  • Connectors are Available in Solder Cup, Male or Female Versions
  • Gold Plated Contacts Are Standard
  • D-Sub Solder Cup Accepts Wire Ranges 26-22 AWG
  • Panel Mount Connector Comes with Two Mounting Screws
    Specifications:

  • Current Rating: Standard D-Sub 9 A, High Density D-Sub 2 A
  • Operating Temperature: –55°C to +85°C
  • Backshell Kits Cable Diameters: 0.138-0.276 Inch (3.51-7.01 mm)
  • Backshell Housing, Connector Flange, Cap Body: Black Thermoplastic
  • Contacts: Copper Alloy, Nickel Plated
  • Shell: Steel, Tin Plated

  • Product Added to Cart
    Switchcraft
    BkshellKit; D-Sub; DB09; 9Cnts; CableSocket; Str; DCCSeries; TPU; 3.51-7.01mmCblDia; IP67
    Allied Stock #: 70235770
    Mfr's Part #: DCCDB09F
    $23.310 Each
    Quantity added: