Con-X Series Circular Connectors

From Micro to Mega Connectivity

The Con-X Series from the Conxall brand by Switchcraft offers sealed circular multi-pin connectors in a variety of sizes. All Con-X connectors utilize a separate o-ring and are available in field-installable and overmolded options. When mated, these connectors meet NEMA 6P standards.

Micro-Con-X Connectors >>

Mini-Con-X Connectors >>

Multi-Con-X Connectors >>

Maxi-Con-X Connectors >>

Mega-Con-X Connectors >>

  • 0.53" Coupling
  • Cable OD Range:
    0.11" to 0.23"
  • 250 V AC
  • Pins: 2 to 7
  • 0.71" Coupling
  • Cable OD Range:
    0.09" to 0.25"
  • 600 V AC/DC
  • Pins: 2 to 8
  • 0.875" Coupling
  • Cable OD Range:
    0.15" to 0.32"
  • 600 V AC/DC
  • Pins: 2 to 9
  • 1.17" Coupling
  • Cable OD Range:
    0.21" to 0.38"
  • 600 V AC
  • Pins: 7, 10, 18, & 20
  • 1.29" Coupling
  • Cable OD Range:
    0.51" to 0.56"
  • 600 V AC
  • Pins: 31