Switchcraft C3M

Image may be a representation.
See specs for product details.
3 Way Panel Mount XLR Connector; Male; Silver Plated Contacts; 125 V ac
Mfr. Part#: C3M
Allied Stock#: 70214151

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.23 (Each)
1 $9.23
25 $8.86
50 $8.40
100 $7.85
250 $6.92
Availability

101 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Connector Type : Male
Diameter : 0.813 in.
Length : 1.008" (25.6032mm)
Mounting Type : Panel Mount
Number of Contacts : 3
Primary Type : XLR
Product Header : Q-G® Male Receptacle
Series : C Series
Termination : Screws
Type : Plug

Overview

Panel or Chassis Mount Male XLR Receptacles

Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces "cable clutter."
Flange has three 0.140 " Dia. Holes for #5-40 mounting screws. Mounts from front of panel or chassis in 0.766 " Dia. Hole.

Product Added to Cart
Switchcraft
3 Way Panel Mount XLR Connector; Male; Silver Plated Contacts; 125 V ac
Allied Stock #: 70214151
Mfr's Part #: C3M
$9.230 Each
Quantity added: