Switchcraft A4M

Image may be a representation.
See specs for product details.
Conn; AV; XLR; Plug; 4 Cont; Cbl Mnt; Insulated; Q-G/A4M Series; Solder; Brass Cont Mtl
Mfr. Part#: A4M
Allied Stock#: 70214548

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.45 (Each)
1 $8.45
25 $8.11
50 $7.69
100 $7.18
250 $6.34
Availability

435 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Connector Type : Straight Male Cord Plug
Contact Plating : Silver
Diameter : 0.74 in.
Insulation Type : Insulated
Length : 2.78" (70.612mm)
Material, Body : Zinc
Material, Contact : Brass
Material, Housing : Zinc, Nickel Plated
Mounting Type : Cable
Number of Contacts : 4
Primary Type : XLR
Product Header : Q-G® Straight Male Cord Plug
Series : A Series
Termination : Solder
Type : Plug

Overview

Connector, Zinc, Nickel Plated Housing Material, Brass, Silver Plated Contact Material

Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces "cable clutter."
Straight female cord plug with standard latchlock. Available in 3-7 pin versions.

Product Added to Cart
Switchcraft
Conn; AV; XLR; Plug; 4 Cont; Cbl Mnt; Insulated; Q-G/A4M Series; Solder; Brass Cont Mtl
Allied Stock #: 70214548
Mfr's Part #: A4M
$8.450 Each
Quantity added: