Switchcraft 57GB5FX

Image may be a representation.
See specs for product details.
57GB Series; 5 Pole Din Connector Socket; 3A; 34 V dc
Manufacturer #: 57GB5FX
Allied Stock #: 70214297

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.81 (Each)
1 $5.81
25 $5.58
50 $5.29
100 $4.94
250 $4.36
Availability

853 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Type : Socket
Diameter, Mounting Hole : 0.126 "
Gender : Cable Socket
Housing Type : Metal
Insert Arrangement : F
Material, Housing : Metal
Mounting Type : Flange
Number of Contacts : 5
Primary Type : DIN
Series : 57GB Series
Special Features : Shielded & Extended Barrel Plugs
Termination : Solder
Thickness, Panel : 0.039 "
Type : Mini-DIN

Overview

Switchcraft DIN Connector
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold

Product Added to Cart
Switchcraft
57GB Series; 5 Pole Din Connector Socket; 3A; 34 V dc
Allied Stock #: 70214297
Mfr's Part #: 57GB5FX
$5.810 Each
Quantity added: