Superior Electric SLI1000X

Image may be a representation.
See specs for product details.
UPS; Home/Office; Network; 230VAC Out; 700/1000 W/VA; 230VAC Sup; 5min. Bkup; 16kg
Mfr. Part#: SLI1000X
Allied Stock#: 70120941
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$716.49 (Each)
1 $716.49
5 $659.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Battery Type : Sealed, Lead-Acid, Maintenance-Free, Valve-Regulated
Capacity : 1000 VA
Communication : RJ45, RS232
Dimensions : 240 H x 162 W x 401 D
Frequency, Output : 50⁄60 Hz
Input Type : IEC 320
Input Voltage : 154 to 288
Interface : Front Panel Control (User Interface)
Mounting Type : Free Standing
Operation : Line-Interactive
Output Type : (6) IEC-320 C13
Power Rating : 700 W ; 1000 VA
Product Header : SLI Series Line-Interactive Sine Wave Output UPS
Series : SLI Series
Standards : UL, cUL, CE
Supply Voltage : 230 VAC
Temperature, Operating : 0 to +40 °C
Time, Backup : 5 min.
Type : Home/Office, Network
Voltage Regulation : -10% to +6% of Nominal (On Utility), ± 5% (RMS) (On Battery)
Voltage, Battery : 24 VDC
Voltage, Nominal : 230
Voltage, Output : 230 VAC
Weight : 35.3 lbs. (16 kg)

Overview

SLI Series Uninterruptible Power Supplies, 230 VAC Nominal Voltage, 50/60 Hz Output Frequency

  • Advanced battery management technology doubles battery service life
  • Extended battery modules (EBMs) increase run time capacity
  • Buck and double boost voltage regulation
  • Load segment control
  • Hot-swappable batteries simplify service
    The incorporate load segment capabilities (separate receptacle groups) which enable scheduled shutdowns and load shedding as well as maximum run time for each critical device. to preserve battery power for more critical equipment connected to the UPS, shut down and power up load segments are user-defined, feature rich communications and UPS power management software provide extensive control and monitoring.

  • Product Added to Cart
    Superior Electric
    UPS; Home/Office; Network; 230VAC Out; 700/1000 W/VA; 230VAC Sup; 5min. Bkup; 16kg
    Allied Stock #: 70120941
    Mfr's Part #: SLI1000X
    $716.490 Each
    Quantity added: