Superior Electric DIN3-165-220-L1
Trasient Voltage Surge Suppressor
Mfr. Part #: DIN3-165-220-L1 / RS Stock #: 70120754
Price
Qty.
Standard Price
1
$330.56
10
$314.03
25
$297.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP20
Mounting Type
DIN Rail Mount
Operating Voltage
330 V
Supply Voltage
220 V V ; 380 V V ; 240 V V
Surge Current
70 kA A
Termination
Screw
Type
Single-Pole
Overview
DIN3 Series models are heavy duty type protectors, Class I/Cat C designed and intended to be connected at the entrance of the electrical panel. DIN3 models provide efficient surge amp capacity protection especially in high lightning density areas. Units are compact, low profile module design and ideal for all control panel type applications. 70 kA models use Gas Tube and MOV technology, 165 kA models use MOV only and DIN3-100-NG1 protector for N-G mode uses Gas Tube technology. Approximate weight of each unit is .85 ounces.
Features:
?Ten-Year Warranty
?Screw Terminal Connection
?Internal Thermal Disconnect System
?Visual Failure Indicator and Remote Signaling
?Single-Pole, Parallel-Connected Design
?L-N; L-G; L-L; N-G Protection Modes