Superior Electric BP21GN-1 PKG
Binding Post Single Miniature Nut 15 A 1000 V Gold Plated Brass Green
Mfr. Part #: BP21GN-1 PKG / RS Stock #: 70120866
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.46
5
$21.58
10
$19.59
50
$18.06
100
$16.89
500
$15.95
1000
$14.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Gold Plated Brass
Color
Green
Head Shape
Fluted
Insulation Material
Nylon Plastic Per MIL-P20693A ; Type IV
Insulation Type
Polycarbonate
Operating Force
Nylon Plastic per MIL-P20693A, Type IV oz
Overall Length
1.798 in.
Post Thread
#6-32
Standards
UL Recognized
Type
Binding Post
Voltage Rating
1000 V
Overview
1000 V, UL Recognized, Standard and Miniature Single Assembly 5-Way® Binding Posts
Types prefixed BP21 are miniature size rated 15 A; all others are standard sized rated 30 A. All are rated for 1000 V working. Types listed have gold plated, nickel plated and tin plated brass current carrying parts and nylon plastic insulating parts. All parts meet NAFTA requirements.
Binding posts have positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts.
Types prefixed BP21 are miniature size rated 15 A; all others are standard sized rated 30 A. All are rated for 1000 V working. Types listed have gold plated, nickel plated and tin plated brass current carrying parts and nylon plastic insulating parts. All parts meet NAFTA requirements.
Binding posts have positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts.