Superior Electric 3PN136B

Image may be a representation.
See specs for product details.
TRANSFORMER; ENCL; CORD/RECEPTACLE; 22A
Mfr. Part#: 3PN136B
Allied Stock#: 70120809

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1,622.680 (Each)
1 $1,622.680
3 $1,541.540 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Secondary : 20 A
Frequency : 50/60 Hz
Phase : 1
Power Rating : 1.8 kVA
Series : POWERSTAT 136B Series
Type : Variable Transformer
Voltage, Primary : 120 VAC
Voltage, Secondary : 0-120/0-140 VAC

Overview

A 1-phase POWERSTAT Variable Transformer with rugged mechanical construction.

Product Added to Cart
Superior Electric
TRANSFORMER; ENCL; CORD/RECEPTACLE; 22A
Allied Stock #: 70120809
Mfr's Part #: 3PN136B
$1,622.680 Each
Quantity added: