Superior Electric 3PN116C

Image may be a representation.
See specs for product details.
Transformer; Variable; 0 to 140V Vo; 10A Io; 1.4kVA; 120V Vi; Panel; Knob
Mfr. Part#: 3PN116C
Allied Stock#: 70120742

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$552.340 (Each)
1 $552.340
2 $526.040 (Save 5%)
3 $506.610 (Save 8%)
6 $491.990 (Save 11%)
Availability

31 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 1.4 kVA (Max.)
Configuration : Enclosed
Cord Length : 72 "
Current, Secondary : 10 A
Frequency : 50/60 Hz
Knob Rotation : CW
Mounting Type : Bench
Number of Outlets : 1
Phase : 1
Power Rating : 1.6 kVA
Product Header : 116C Series Powerstat® Variable Transformer
Series : POWERSTAT 116C Series
Termination : Cord and Plug
Type : Variable Transformer
Voltage, Primary : 120 VAC
Voltage, Secondary : 0-120/0-140 VAC

Overview

POWERSTAT® Variable Transformers with patented POWERKOTE® Coils provide a simple rugged method of controlling electrical voltage current and power. They take in utility line voltage and provide continuously adjustable output voltage. Most frame sizes are available with a boost option to allow operation up to 17% above input nominal. Open construction models have letter U suffix in the type number and have the shaft extending from the end of the assembly for panel mounting. Other models, including motorized also are available. Call Allied for details. Attributes: Prefix — L = Enclosed, 3PN = 3-wire cord receptacle; Suffix — U = Open construction, T = Terminal enclosure. Meet NAFTA requirements.

Product Added to Cart
Superior Electric
Transformer; Variable; 0 to 140V Vo; 10A Io; 1.4kVA; 120V Vi; Panel; Knob
Allied Stock #: 70120742
Mfr's Part #: 3PN116C
$552.340 Each
Quantity added: