Sunon Fans SF23080A-2083HBL.GN

Image may be a representation.
See specs for product details.
Fan; AC; 220-240V; 80x80x38mm; Sq; 24/31CFM; 18/16W; 32/36.5dBA; Wire Leads
Manufacturer #: SF23080A-2083HBL.GN
Allied Stock #: 70226183

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.50 (Each)
1 $20.50
3 $19.47
Availability

338 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 31 CFM (878 L/Min.)
Bearing Type : Ball
Configuration : Square
Current Rating : 0.08 A
Dimensions : 3.2 x 3.2 x 1.5 In. (80 x 80 x 38 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Aluminum
Noise Level : 32/36.5 dBA
Power Rating : 18 W
Primary Type : Fans
Rotation : CW
Series : SF Series
Size : 3.2 x 1.5 (80 x 38) In. (mm)
Size, Approximate : 3.2 x 3.2 In. (80 x 80 mm)
Speed : 2850 RPM
Static Pressure : 0.19 In. H2O (47.3 Pa)
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 230 VAC
Weight : 340 g

Overview

Features:

  • Frequency: 50/60 Hz
  • Frame: Aluminum Alloy
  • Low Power Consumption
  • High-Temperature Endurance
  • Longer Life Span
  • RoHS Compliant
    Applications:
  • Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, Telecom Equipment, Medical Equipment

  • Product Added to Cart
    Sunon Fans
    Fan; AC; 220-240V; 80x80x38mm; Sq; 24/31CFM; 18/16W; 32/36.5dBA; Wire Leads
    Allied Stock #: 70226183
    Mfr's Part #: SF23080A-2083HBL.GN
    $20.500 Each
    Quantity added: