Sunon Fans PMD2412PMB1-A.(2).GN
DC Fan, 24V, 120x120x38, 190CFM, 18.2W, 54dBA, 4200RPM, Wire Leads
Mfr. Part #: PMD2412PMB1-A.(2).GN / RS Stock #: 70252812
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$38.05
200
$36.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
190 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.76 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
54 dBA
Power Rating
18.2 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
4200 RPM
Static Pressure
0.65 in H2O (162 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 V
Weight
330 g
Overview
Features:
High Airflow with High Static Pressure
ECU Control Design
Applications:
Projector, Server System, Server Power, HDD Rack, Voice Gateway, High Performance Router, Telecom Chassis, Storage Switch, Solar Power, UPS, Telecom Power, Workstation, Air Purifier Machine, Medical Laser Device, Outdoor LED Monitor, Base Station
Applications: