Sunon Fans PF92251V3-000U-A99

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 92x92x25mm; Sq; 65CFM; 3.1W; 42dBA; 3900RPM; Wire Leads
Mfr. Part#: PF92251V3-000U-A99
Allied Stock#: 70226179

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 65 CFM (1841 L/Min.)
Bearing Type : Vapo
Configuration : Square
Current Rating : 0.26 A
Dimensions : 3.6 x 3.6 x 1 In. (92 x 92 x 25 mm)
Fan Type : DC
Material : Plastic
Noise Level : 42 dBA
Power Rating : 3.1 W
Primary Type : Fans
Rotation : CW
Series : PF Series
Size : 3.6 x 1 (92 x 25) In. (mm)
Size, Approximate : 3.6 x 3.6 In. (92 x 92 mm)
Speed : 3900 RPM
Static Pressure : 0.25 In. H2O (62.3 Pa)
Termination : Wire Leads
Thickness, Approximate : 1 In. (26 mm)
Type : Square
Voltage Rating : 12 VDC
Weight : 103 g

Overview

Features:

  • High Airflow with High Static Pressure
  • ECU Control Design

    Applications:
  • Projector, Server System, Server Power, HDD Rack, Voice Gateway, High Performance Router, Telecom Chassis, Storage Switch, Solar Power, UPS, Telecom Power, Workstation, Air Purifier Machine, Medical Laser Device, Outdoor LED Monitor, Base Station

  • Product Added to Cart
    Sunon Fans
    Fan; DC; 12V; 92x92x25mm; Sq; 65CFM; 3.1W; 42dBA; 3900RPM; Wire Leads
    Allied Stock #: 70226179
    Mfr's Part #: PF92251V3-000U-A99
    $11.730 Each
    Quantity added: