Sunon Fans MEC0381V3-000U-A99

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 120x120x38mm; Sq; 93CFM; 2.9W; 37dBA; 2100RPM; Wire Leads
Manufacturer #: MEC0381V3-000U-A99
Allied Stock #: 70226166

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.80 (Each)
35 $13.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 35

Multiples Of: 1

Specifications

Air Flow : 93 CFM (2633 L/Min.)
Bearing Type : Vapo
Configuration : Square
Current Rating : 0.241 A
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : DC
Material : Plastic
Noise Level : 37 dBA
Power Rating : 2.9 W
Primary Type : Fans
Rotation : CW
Series : ME Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Speed : 2100 RPM
Static Pressure : 0.18 In. H2O (44.8 Pa)
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 12 VDC
Weight : 218 g

Overview

Features:

  • Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
  • Low Acoustic Noise Level
  • High-Temperature Endurance and Longer Life Span
  • Better Oil Leak Prevention
  • Better Dust Resistance
  • Higher Reliability
  • Longer Life Expectancy
  • Auto-Restart
    Applications:
    Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register

  • Product Added to Cart
    Sunon Fans
    Fan; DC; 12V; 120x120x38mm; Sq; 93CFM; 2.9W; 37dBA; 2100RPM; Wire Leads
    Allied Stock #: 70226166
    Mfr's Part #: MEC0381V3-000U-A99
    $13.800 Each
    Quantity added: