Sunon Fans MEC0252V1-0000A99

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 120x120x25mm; Sq; 108.2CFM; 5W; 44.5dBA; 3100RPM; Wire Leads
Mfr. Part#: MEC0252V1-0000A99
Allied Stock#: 70227590

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 108 CFM (3058 L/Min.)
Bearing Type : Vapo
Configuration : Square
Current Rating : 0.27 A
Dimensions : 4.7 x 4.7 x 1 In. (120 x 120 x 25 mm)
Fan Type : DC
Material : Plastic
Noise Level : 44.5 dBA
Power Rating : 5 W
Primary Type : Fans
Rotation : CCW
Series : ME Series
Size : 4.7 x 1 (120 x 25) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Speed : 3100 RPM
Static Pressure : 0.28 In. H2O (69.7 Pa)
Temperature Range : -10 to 70 C
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 1 In. (26 mm)
Type : Square
Voltage Rating : 24 VDC
Weight : 162 g
Product Added to Cart
Sunon Fans
Fan; DC; 24V; 120x120x25mm; Sq; 108.2CFM; 5W; 44.5dBA; 3100RPM; Wire Leads
Allied Stock #: 70227590
Mfr's Part #: MEC0252V1-0000A99
$11.300 Each
Quantity added: