Sunon Fans ME70151V2-000U-A99
DC Fan, 12V, 70x70x15mm, 23CFM, 0.89W, 26.5DBA, 2800RPM, Wire Leads
Mfr. Part #: ME70151V2-000U-A99 / RS Stock #: 70485091
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.08
10
$8.81
25
$8.62
50
$8.44
100
$8.26
250
$7.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
23 CFM
Approximate Size
2.8 x 2.8 in ; 70 x 70 mm
Approximate Thickness
0.6 in ; 15 mm
Bearing Type
Vapo
Configuration
Square
Current Rating
0.074 A
Fan Type
DC
Noise Level
26 dBA
Power Rating
0.89 W
Rotation
CW Degree(s)
Size
2.76 x 0.6 (70 x 15) In. (mm)
Speed
2800 RPM
Static Pressure
0.09 in H2O (22.4 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
12 V
Weight
41 g
Overview
Features:
Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
Low Acoustic Noise Level
High-Temperature Endurance and Longer Life Span
Better Oil Leak Prevention
Better Dust Resistance
Higher Reliability
Longer Life Expectancy
Auto-Restart
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register