Sunon Fans KDE1209PTV3.13.MS.A.GN
DC Fan, 12V, 92x92x25mm, 39CFM, 1W, 28dBA, 2200RPM, Wire Leads
Mfr. Part #: KDE1209PTV3.13.MS.A.GN / RS Stock #: 70225961
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
39 CFM (1104 L/Min.) CGM
Approximate Size
3.6 x 3.6 In. (92 x 92 mm)
Approximate Thickness
1 In. (26 mm)
Bearing Type
Vapo
Configuration
Square
Current Rating
0.08 A
Fan Type
DC
Material
Plastic
Noise Level
28 dBA
Power Rating
1 W
Primary Type
Fan
Rotation
CW Degree(s)
Series
KDE Series
Size
3.6 x 1 (92 x 25) In. (mm)
Speed
2200 RPM
Static Pressure
0.11 In. H2O (27.4 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
12 VDC
Weight
95 g