Sunon Fans KDE1206PKV1 13.MS.A.GN

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 60x60x20mm; Sq; 23CFM; 1.8W; 33.5dBA; 4500RPM; Wire Leads
Manufacturer #: KDE1206PKV1 13.MS.A.GN
Allied Stock #: 70225891

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 23 CFM (651 L/Min.)
Bearing Type : Vapo
Configuration : Square
Current Rating : 0.15 A
Dimensions : 2.36 x 2.36 x 0.79 In. (60 x 60 x 20 mm)
Fan Type : DC
Material : Plastic
Noise Level : 33.5 dBA
Power Rating : 1.8 W
Primary Type : Fans
Rotation : CW
Series : KDE Series
Size : 2.36 x 0.79 (60 x 20) In. (mm)
Size, Approximate : 2.4 x 2.4 In. (60 x 60 mm)
Speed : 4500 RPM
Static Pressure : 0.18 In. H2O (44.8 Pa)
Termination : Wire Leads
Thickness, Approximate : 0.8 In. (20 mm)
Type : Square
Voltage Rating : 12 VDC
Weight : 52 g
Product Added to Cart
Sunon Fans
Fan; DC; 12V; 60x60x20mm; Sq; 23CFM; 1.8W; 33.5dBA; 4500RPM; Wire Leads
Allied Stock #: 70225891
Mfr's Part #: KDE1206PKV1 13.MS.A.GN
$6.640 Each
Quantity added: