Sunon Fans KD2406PHS1.GN
DC Fan, 24V, 60x60x15mm, 21CFM, 2.1W, 36dBA, 4300RPM, Wire Leads
Mfr. Part #: KD2406PHS1.GN / RS Stock #: 70233035
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$8.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
21 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
0.6 in ; 15 mm
Bearing Type
Sleeve
Configuration
Square
Current Rating
0.086 A
Fan Type
DC
Material
Plastic
Noise Level
36 dBA
Power Rating
2.1 W
Size
2.36 x 0.6 (60 x 15) In. (mm)
Speed
4300 RPM
Static Pressure
0.18 in H2O (44.8 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 V
Weight
44 g