Sunon Fans EB60201B3-000U-999
DC Fan, 12V, 60x60x20mm, 14.1CFM, 0.73W, 24.5dBA, 3000RPM, Wire Leads
Mfr. Part #: EB60201B3-000U-999 / RS Stock #: 70226252
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
14.1 CFM (399 L/Min.) CGM
Approximate Size
2.4 x 2.4 In. (60 x 60 mm)
Approximate Thickness
0.8 In. (20 mm)
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.061 A
Fan Type
DC
Material
Plastic
Noise Level
24.5 dBA
Power Rating
0.73 W
Primary Type
Fan
Rotation
CW Degree(s)
Series
EB Series
Size
2.36 x 0.79 (60 x 20) In. (mm)
Speed
3000 RPM
Static Pressure
0.09 In. H2O (22.4 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
12 VDC
Weight
51 g
Overview
Features:
Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
Low Acoustic Noise Level
High-Temperature Endurance and Longer Life Span
Better Oil Leak Prevention
Better Dust Resistance
Higher Reliability
Longer Life Expectancy
Auto-Restart
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register