Sunon Fans DP203AT-2122LST.GN
AC Fan, 220-240V, 120x120x25mm, 46/53CFM, 14/13W, 35/38dBA, Terminals
Mfr. Part #: DP203AT-2122LST.GN / RS Stock #: 70226092
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$26.05
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
53 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Sleeve
Configuration
Square
Current Rating
0.07 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum
Noise Level
38 dBA
Noise Rating
35 dBA ; 38 dB
Power Rating
14 W
Rotation
CW Degree(s)
Size
4.7 x 1 (120 x 25) In. (mm)
Speed
1800 RPM
Static Pressure
0.12 in H2O (29.9 Pa) Pa
Termination
Terminals
Type
Square
Voltage Rating
230 V
Weight
330 g
Overview
Features:
Frequency: 50/60 Hz
Frame: Aluminum Alloy
Low Power Consumption
High-Temperature Endurance
Longer Life Span
RoHS Compliant
Applications:
Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, Telecom Equipment, Medical Equipment
Applications: