Sunon Fans DP203A-2123LBT.GN

Image may be a representation.
See specs for product details.
Fan; AC; 220-240V; 120x120x38mm; Sq; 78/72CFM; 10/10W; 39/37dBA; Terminals
Manufacturer #: DP203A-2123LBT.GN
Allied Stock #: 70226086

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.11 (Each)
200 $19.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 1

Specifications

Air Flow : 72 CFM (2039 L/Min.)
Bearing Type : Ball
Configuration : Square
Current Rating : 0.06 A
Dimensions : 4.7 x 4.7 x 1.5 In. (120 x 120 x 38 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Aluminum
Noise Level : 39/37 dBA
Noise Rating : 39/37 dBA
Power Rating : 10 W
Primary Type : Fans
Rotation : CW
Series : DP Series
Size : 4.7 x 1.5 (120 x 38) In. (mm)
Size, Approximate : 4.7 x 4.7 In. (120 x 120 mm)
Speed : 2150 RPM
Static Pressure : 0.13 In. H2O (32.4 Pa)
Termination : Terminals
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 230 VAC
Weight : 550 g

Overview

Features:

  • Frequency: 50/60 Hz
  • Frame: Aluminum Alloy
  • Low Power Consumption
  • High-Temperature Endurance
  • Longer Life Span
  • RoHS Compliant

    Applications:
  • Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, Telecom Equipment, Medical Equipment

  • Product Added to Cart
    Sunon Fans
    Fan; AC; 220-240V; 120x120x38mm; Sq; 78/72CFM; 10/10W; 39/37dBA; Terminals
    Allied Stock #: 70226086
    Mfr's Part #: DP203A-2123LBT.GN
    $19.110 Each
    Quantity added: